LM4041C12QDBZR | ||
---|---|---|
DigiKey Part Number | 296-20918-2-ND - Tape & Reel (TR) 296-20918-1-ND - Cut Tape (CT) 296-20918-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM4041C12QDBZR | |
Description | IC VREF SHUNT 0.5% SOT23-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM4041C12QDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.13200 | ¥111.32 |
25 | ¥10.56360 | ¥264.09 |
100 | ¥8.67730 | ¥867.73 |
250 | ¥8.11116 | ¥2,027.79 |
500 | ¥7.16790 | ¥3,583.95 |
1,000 | ¥5.65887 | ¥5,658.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.66907 | ¥14,007.21 |