
LM4041BIM7-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-45554-2-ND - Tape & Reel (TR) 296-45554-1-ND - Cut Tape (CT) 296-45554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041BIM7-1.2/NOPB |
Description | IC VREF SHUNT 0.2% SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041BIM7-1.2/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SC-70-5 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041AECT-1.2 | STMicroelectronics | 771 | 497-12834-1-ND | ¥11.16000 | Similar |
| LM4041BECT-1.2 | STMicroelectronics | 775 | 497-12836-1-ND | ¥7.53000 | Similar |
| LM4041DH5TA | Diodes Incorporated | 5,245 | LM4041DH5TADICT-ND | ¥4.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.65000 | ¥13.65 |
| 10 | ¥9.98200 | ¥99.82 |
| 25 | ¥9.06680 | ¥226.67 |
| 100 | ¥8.05890 | ¥805.89 |
| 250 | ¥7.57872 | ¥1,894.68 |
| 500 | ¥7.28946 | ¥3,644.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.05128 | ¥7,051.28 |
| 2,000 | ¥6.85521 | ¥13,710.42 |
| 3,000 | ¥6.75704 | ¥20,271.12 |
| 5,000 | ¥6.64825 | ¥33,241.25 |
| 7,000 | ¥6.58467 | ¥46,092.69 |
| 10,000 | ¥6.52350 | ¥65,235.00 |



