
LM4041BECT-1.2 | |
|---|---|
DigiKey Part Number | 497-12836-2-ND - Tape & Reel (TR) 497-12836-1-ND - Cut Tape (CT) 497-12836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041BECT-1.2 |
Description | IC VREF SHUNT 0.2% SOT323-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041BECT-1.2 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer STMicroelectronics | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 50 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-323-5 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041B12IDCKR | Texas Instruments | 3,719 | 296-20913-1-ND | ¥14.22000 | Similar |
| LM4041BIM7-1.2/NOPB | Texas Instruments | 4,638 | 296-45554-1-ND | ¥13.65000 | Similar |
| LM4041CIM7-1.2/NOPB | Texas Instruments | 86 | LM4041CIM7-1.2/NOPBCT-ND | ¥6.53000 | Similar |
| LM4041D12IDCKR | Texas Instruments | 2,934 | 296-20920-1-ND | ¥6.37000 | Similar |
| LM4041DH5TA | Diodes Incorporated | 5,245 | LM4041DH5TADICT-ND | ¥4.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥5.42500 | ¥54.25 |
| 25 | ¥4.88280 | ¥122.07 |
| 100 | ¥4.29300 | ¥429.30 |
| 250 | ¥4.01128 | ¥1,002.82 |
| 500 | ¥3.84124 | ¥1,920.62 |
| 1,000 | ¥3.70132 | ¥3,701.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.73922 | ¥11,217.66 |

