
LM4041DH5TA | |
|---|---|
DigiKey Part Number | LM4041DH5TADITR-ND - Tape & Reel (TR) LM4041DH5TADICT-ND - Cut Tape (CT) LM4041DH5TADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DH5TA |
Description | IC VREF SHUNT 1% SC70-5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SC-70-5 |
Datasheet | Datasheet |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 73 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SC-70-5 |
Current - Output 12 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.19200 | ¥31.92 |
| 25 | ¥2.85160 | ¥71.29 |
| 100 | ¥2.48180 | ¥248.18 |
| 250 | ¥2.30460 | ¥576.15 |
| 500 | ¥2.19810 | ¥1,099.05 |
| 1,000 | ¥2.11027 | ¥2,110.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.00183 | ¥6,005.49 |
| 6,000 | ¥1.94877 | ¥11,692.62 |
| 9,000 | ¥1.92219 | ¥17,299.71 |
| 15,000 | ¥1.89275 | ¥28,391.25 |
| 21,000 | ¥1.87554 | ¥39,386.34 |
| 30,000 | ¥1.85899 | ¥55,769.70 |

