
LM4041CIM7-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4041CIM7-1.2/NOPBTR-ND - Tape & Reel (TR) LM4041CIM7-1.2/NOPBCT-ND - Cut Tape (CT) LM4041CIM7-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CIM7-1.2/NOPB |
Description | IC VREF SHUNT 0.5% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIM7-1.2/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SC-70-5 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041B12IDCKR | Texas Instruments | 3,719 | 296-20913-1-ND | ¥14.22000 | Similar |
| LM4041D12IDCKR | Texas Instruments | 2,934 | 296-20920-1-ND | ¥6.37000 | Similar |
| LM4041AECT-1.2 | STMicroelectronics | 771 | 497-12834-1-ND | ¥11.16000 | Similar |
| LM4041BECT-1.2 | STMicroelectronics | 775 | 497-12836-1-ND | ¥7.53000 | Similar |
| LM4041DH5TA | Diodes Incorporated | 5,245 | LM4041DH5TADICT-ND | ¥4.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.64800 | ¥46.48 |
| 25 | ¥4.17800 | ¥104.45 |
| 100 | ¥3.66270 | ¥366.27 |
| 250 | ¥3.41608 | ¥854.02 |
| 500 | ¥3.26770 | ¥1,633.85 |
| 1,000 | ¥3.14540 | ¥3,145.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.99442 | ¥8,983.26 |
| 6,000 | ¥2.92052 | ¥17,523.12 |
| 9,000 | ¥2.88352 | ¥25,951.68 |
| 15,000 | ¥2.84250 | ¥42,637.50 |
| 21,000 | ¥2.81855 | ¥59,189.55 |

