


LM4040CIM3-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4040CIM3-2.5/NOPBTR-ND - Tape & Reel (TR) LM4040CIM3-2.5/NOPBCT-ND - Cut Tape (CT) LM4040CIM3-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CIM3-2.5/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIM3-2.5/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040C25QDBZR | Texas Instruments | 9,650 | 296-17939-1-ND | ¥8.27000 | Upgrade |
| LM4040C25QDBZT | Texas Instruments | 1,946 | 296-32114-1-ND | ¥12.74000 | Upgrade |
| LM4040A25IDBZR | Texas Instruments | 5,537 | 296-20859-1-ND | ¥34.98000 | Similar |
| LM4040A25IDBZT | Texas Instruments | 691 | 296-32102-1-ND | ¥32.91000 | Similar |
| LM4040B25IDBZT | Texas Instruments | 1,551 | 296-32109-1-ND | ¥22.25000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.79000 | ¥7.79 |
| 10 | ¥5.58700 | ¥55.87 |
| 25 | ¥5.02800 | ¥125.70 |
| 100 | ¥4.41460 | ¥441.46 |
| 250 | ¥4.12260 | ¥1,030.65 |
| 500 | ¥3.94642 | ¥1,973.21 |
| 1,000 | ¥3.80800 | ¥3,808.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.62235 | ¥10,867.05 |
| 6,000 | ¥3.53472 | ¥21,208.32 |
| 9,000 | ¥3.49084 | ¥31,417.56 |
| 15,000 | ¥3.44224 | ¥51,633.60 |
| 21,000 | ¥3.41381 | ¥71,690.01 |









