


LM4040AIM3X-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4040AIM3X-2.5/NOPBTR-ND - Tape & Reel (TR) LM4040AIM3X-2.5/NOPBCT-ND - Cut Tape (CT) LM4040AIM3X-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040AIM3X-2.5/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040AIM3X-2.5/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL4050A25QDBZT | Texas Instruments | 2,646 | 296-TL4050A25QDBZTCT-ND | ¥27.79000 | Upgrade |
| LM4040B25IDBZT | Texas Instruments | 1,551 | 296-32109-1-ND | ¥22.25000 | Similar |
| LM4040C25IDBZR | Texas Instruments | 1,208 | 296-17937-1-ND | ¥7.61000 | Similar |
| LM4040C25IDBZT | Texas Instruments | 898 | 296-26108-1-ND | ¥9.18000 | Similar |
| LM4040C25QDBZR | Texas Instruments | 9,650 | 296-17939-1-ND | ¥8.27000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.52000 | ¥19.52 |
| 10 | ¥14.49700 | ¥144.97 |
| 25 | ¥13.23200 | ¥330.80 |
| 100 | ¥11.83930 | ¥1,183.93 |
| 250 | ¥11.17608 | ¥2,794.02 |
| 500 | ¥10.85636 | ¥5,428.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.86899 | ¥32,606.97 |
| 6,000 | ¥10.65353 | ¥63,921.18 |










