LM3658SD-B/NOPB | |
---|---|
DigiKey Part Number | LM3658SD-B/NOPBTR-ND - Tape & Reel (TR) LM3658SD-B/NOPBCT-ND - Cut Tape (CT) LM3658SD-B/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3658SD-B/NOPB |
Description | IC BATT CHG LI-ION 1CELL 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3658SD-B/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.12600 | ¥121.26 |
25 | ¥11.44120 | ¥286.03 |
100 | ¥9.74920 | ¥974.92 |
250 | ¥9.15432 | ¥2,288.58 |
500 | ¥8.01004 | ¥4,005.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.66481 | ¥5,664.81 |