XC6215B252MR-G | ||
---|---|---|
DigiKey Part Number | 893-1077-2-ND - Tape & Reel (TR) 893-1077-1-ND - Cut Tape (CT) 893-1077-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XC6215B252MR-G | |
Description | IC REG LINEAR 2.5V 150MA SOT25 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | XC6215B252MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
Current - Supply (Max) | 1.8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.61200 | ¥36.12 |
25 | ¥3.39520 | ¥84.88 |
100 | ¥2.77230 | ¥277.23 |
250 | ¥2.57512 | ¥643.78 |
500 | ¥2.19156 | ¥1,095.78 |
1,000 | ¥1.92920 | ¥1,929.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.92920 | ¥5,787.60 |