LM339LVQDYYRQ1 | ||
---|---|---|
DigiKey Part Number | 296-LM339LVQDYYRQ1TR-ND - Tape & Reel (TR) 296-LM339LVQDYYRQ1CT-ND - Cut Tape (CT) 296-LM339LVQDYYRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM339LVQDYYRQ1 | |
Description | AUTOMOTIVE, 5.5-V, LOW-VOLTAGE S | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Open-Drain 14-SOT-23-THIN | |
Datasheet | Datasheet | |
EDA/CAD Models | LM339LVQDYYRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 125mA @ 5V | |
Current - Quiescent (Max) | 35µA | |
CMRR, PSRR (Typ) | 65dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 600ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOT-23-THIN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.13800 | ¥41.38 |
25 | ¥3.85840 | ¥96.46 |
100 | ¥3.08750 | ¥308.75 |
250 | ¥2.86704 | ¥716.76 |
500 | ¥2.42602 | ¥1,213.01 |
1,000 | ¥1.87469 | ¥1,874.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.70927 | ¥5,127.81 |
6,000 | ¥1.59900 | ¥9,594.00 |
15,000 | ¥1.48873 | ¥22,330.95 |
30,000 | ¥1.41153 | ¥42,345.90 |