SN74HCS165QDYYRQ1 | ||
---|---|---|
DigiKey Part Number | 296-SN74HCS165QDYYRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS165QDYYRQ1CT-ND - Cut Tape (CT) 296-SN74HCS165QDYYRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74HCS165QDYYRQ1 | |
Description | AUTOMOTIVE 8-BIT PARALLEL-LOAD S | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOT-23-THIN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Supplier Device Package | 16-SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.73700 | ¥47.37 |
25 | ¥4.44600 | ¥111.15 |
100 | ¥3.62940 | ¥362.94 |
250 | ¥3.37076 | ¥842.69 |
500 | ¥2.86884 | ¥1,434.42 |
1,000 | ¥2.29509 | ¥2,295.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20806 | ¥3,624.18 |
6,000 | ¥1.13013 | ¥6,780.78 |
15,000 | ¥1.05219 | ¥15,782.85 |
30,000 | ¥0.99763 | ¥29,928.90 |
75,000 | ¥0.97424 | ¥73,068.00 |