LM3370SD-4221/NOPB | ||
---|---|---|
DigiKey Part Number | LM3370SD-4221/NOPBTR-ND - Tape & Reel (TR) LM3370SD-4221/NOPBCT-ND - Cut Tape (CT) LM3370SD-4221/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM3370SD-4221/NOPB | |
Description | IC REG BUCK 1.8V/3.3V DL 16WSON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V, 3.3V 2 Output 600mA 16-WFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LM3370SD-4221/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WSON (5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥15.31900 | ¥153.19 |
25 | ¥14.44840 | ¥361.21 |
100 | ¥12.30990 | ¥1,230.99 |
250 | ¥11.55812 | ¥2,889.53 |
500 | ¥10.11342 | ¥5,056.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.37977 | ¥8,379.77 |
2,000 | ¥7.80184 | ¥15,603.68 |
5,000 | ¥7.51287 | ¥37,564.35 |
10,000 | ¥7.22391 | ¥72,239.10 |