LMV841MGX/NOPB | ||
---|---|---|
DigiKey Part Number | 296-37397-2-ND - Tape & Reel (TR) 296-37397-1-ND - Cut Tape (CT) 296-37397-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMV841MGX/NOPB | |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LMV841MGX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.03mA | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥16.26300 | ¥162.63 |
25 | ¥15.33840 | ¥383.46 |
100 | ¥13.06930 | ¥1,306.93 |
250 | ¥12.27132 | ¥3,067.83 |
500 | ¥10.73750 | ¥5,368.75 |
1,000 | ¥8.89672 | ¥8,896.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.28315 | ¥24,849.45 |
6,000 | ¥7.97637 | ¥47,858.22 |