Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 16-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62110RSAR

DigiKey Part Number
296-24839-2-ND - Tape & Reel (TR)
296-24839-1-ND - Cut Tape (CT)
296-24839-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62110RSAR
Description
IC REG BUCK ADJ 1.5A 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62110RSAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QFN (4x4)
Voltage - Input (Min)
3.1V
Base Product Number
Voltage - Input (Max)
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS62113RSARTexas Instruments2,037296-24199-1-ND¥22.41000Parametric Equivalent
TPS62113RSATTexas Instruments1,007296-27025-1-ND¥26.38000Parametric Equivalent
In-Stock: 9,474
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.41000¥22.41
10¥16.69700¥166.97
25¥15.26960¥381.74
100¥13.69510¥1,369.51
250¥12.94552¥3,236.38
500¥12.65310¥6,326.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.66169¥34,985.07
6,000¥11.43683¥68,620.98
Manufacturers Standard Package