IS42VM16160K-75BLI | |
---|---|
DigiKey Part Number | 706-1313-ND |
Manufacturer | |
Manufacturer Product Number | IS42VM16160K-75BLI |
Description | IC DRAM 256MBIT PAR 54TFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile Memory IC 256Mbit Parallel 133 MHz 6 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 6 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TFBGA (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
10 | ¥45.32700 | ¥453.27 |
25 | ¥44.45800 | ¥1,111.45 |
40 | ¥44.13625 | ¥1,765.45 |
80 | ¥39.60450 | ¥3,168.36 |
348 | ¥39.45552 | ¥13,730.52 |
696 | ¥36.97876 | ¥25,737.22 |
1,044 | ¥35.41846 | ¥36,976.87 |