ADC, Audio 24 b 192k SPI 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC, Audio 24 b 192k SPI 48-LQFP (7x7)
48 LQFP
PLL Frequency Planning for Spurious Signal Elimination

AD1974YSTZ

DigiKey Part Number
505-AD1974YSTZ-ND
Manufacturer
Manufacturer Product Number
AD1974YSTZ
Description
IC DAS/ADC/DAC SPECIAL 48-LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADC, Audio 24 b 192k SPI 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD1974YSTZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI
Manufacturer
Analog Devices Inc.
Voltage Supply Source
Analog and Digital
Packaging
Tray
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
ADC, Audio
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
48-LQFP
Resolution (Bits)
24 b
Supplier Device Package
48-LQFP (7x7)
Sampling Rate (Per Second)
192k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 748
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.06000¥123.06
10¥97.18100¥971.81
82¥84.46293¥6,925.96
164¥81.67024¥13,393.92
328¥79.37204¥26,034.03
574¥77.81678¥44,666.83
1,066¥76.35891¥81,398.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.