
TPS62113RSAT | |
|---|---|
DigiKey Part Number | 296-27025-2-ND - Tape & Reel (TR) 296-27025-1-ND - Cut Tape (CT) 296-27025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62113RSAT |
Description | IC REG BUCK ADJ 1.5A 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62113RSAT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (4x4) |
Voltage - Input (Min) 3.1V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.70000 | ¥28.70 |
| 10 | ¥21.58400 | ¥215.84 |
| 25 | ¥19.80440 | ¥495.11 |
| 100 | ¥17.83950 | ¥1,783.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥16.90368 | ¥4,225.92 |
| 500 | ¥16.33952 | ¥8,169.76 |
| 750 | ¥16.05709 | ¥12,042.82 |
| 1,250 | ¥15.74401 | ¥19,680.01 |
| 1,750 | ¥15.56097 | ¥27,231.70 |
| 2,500 | ¥15.38500 | ¥38,462.50 |

