



NCP702SN33T1G | |
|---|---|
DigiKey Part Number | NCP702SN33T1GOSTR-ND - Tape & Reel (TR) NCP702SN33T1GOSCT-ND - Cut Tape (CT) NCP702SN33T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP702SN33T1G |
Description | IC REG LINEAR 3.3V 200MA 5-TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP702SN33T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 16 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 5.5V | Supplier Device Package 5-TSOP |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.62200 | ¥26.22 |
| 25 | ¥2.33880 | ¥58.47 |
| 100 | ¥2.02780 | ¥202.78 |
| 250 | ¥1.87896 | ¥469.74 |
| 500 | ¥1.78914 | ¥894.57 |
| 1,000 | ¥1.71528 | ¥1,715.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.57670 | ¥4,730.10 |
| 6,000 | ¥1.53333 | ¥9,199.98 |










