Boost Switching Regulator IC Positive Adjustable 1.245V 1 Output 3.5A (Switch) 12-VFDFN Exposed Pad, 12-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2253-06YML-TR

DigiKey Part Number
576-3643-2-ND - Tape & Reel (TR)
576-3643-1-ND - Cut Tape (CT)
576-3643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2253-06YML-TR
Description
IC REG BOOST ADJ 3.5A 12MLF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.245V 1 Output 3.5A (Switch) 12-VFDFN Exposed Pad, 12-MLF®
Datasheet
 Datasheet
EDA/CAD Models
MIC2253-06YML-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-MLF™ (3x3)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,332
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.50000¥11.50
25¥9.74200¥243.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥8.76625¥43,831.25
Manufacturers Standard Package