LM324ADRE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 23,530
Unit Price: ¥2.56000
Datasheet

Similar


Texas Instruments
In Stock: 104,550
Unit Price: ¥2.56000
Datasheet

Similar


Texas Instruments
In Stock: 1,272
Unit Price: ¥11.91000
Datasheet

Similar


Texas Instruments
In Stock: 2,466
Unit Price: ¥8.10000
Datasheet

Similar


Texas Instruments
In Stock: 4,826
Unit Price: ¥11.91000
Datasheet

Similar


Texas Instruments
In Stock: 4,124
Unit Price: ¥7.94000
Datasheet

Similar


Texas Instruments
In Stock: 211
Unit Price: ¥11.74000
Datasheet

Similar


Texas Instruments
In Stock: 2,285
Unit Price: ¥10.01000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,310
Unit Price: ¥6.29000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,871
Unit Price: ¥8.02000
Datasheet

Similar


onsemi
In Stock: 24,127
Unit Price: ¥2.98000
Datasheet

Similar


STMicroelectronics
In Stock: 1,045
Unit Price: ¥16.79000
Datasheet

Similar


onsemi
In Stock: 16,501
Unit Price: ¥2.48000
Datasheet

Similar


onsemi
In Stock: 3,117
Unit Price: ¥3.31000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324ADRE4

DigiKey Part Number
LM324ADRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM324ADRE4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM324ADRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x4 Channels)
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
15 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM324ADRTexas Instruments23,530296-9540-1-ND¥2.56000MFR Recommended
LM2902DRTexas Instruments104,550296-14594-1-ND¥2.56000Similar
LM324AM/NOPBTexas Instruments1,272LM324AMNS/NOPB-ND¥11.91000Similar
LM324AMX/NOPBTexas Instruments2,466LM324AMX/NOPBCT-ND¥8.10000Similar
LM324M/NOPBTexas Instruments4,826LM324MNS/NOPB-ND¥11.91000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types