
LM2902DR2G | |
|---|---|
DigiKey Part Number | LM2902DR2GOSTR-ND - Tape & Reel (TR) LM2902DR2GOSCT-ND - Cut Tape (CT) LM2902DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2902DR2G Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 32 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 90 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902DR | Texas Instruments | 103,870 | 296-14594-1-ND | ¥2.56000 | Direct |
| BA2902YF-MGE2 | Rohm Semiconductor | 5,000 | BA2902YF-MGE2CT-ND | ¥11.99000 | Similar |
| LF347BDR | Texas Instruments | 5,125 | 296-31645-1-ND | ¥6.62000 | Similar |
| LM124DRG4 | Texas Instruments | 1,244 | 296-30210-1-ND | ¥8.27000 | Similar |
| LM224D | STMicroelectronics | 480 | 497-19613-ND | ¥26.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.72000 | ¥17.20 |
| 25 | ¥1.52160 | ¥38.04 |
| 100 | ¥1.30830 | ¥130.83 |
| 250 | ¥1.20572 | ¥301.43 |
| 500 | ¥1.14420 | ¥572.10 |
| 1,000 | ¥1.09334 | ¥1,093.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.00950 | ¥2,523.75 |
| 5,000 | ¥0.97813 | ¥4,890.65 |











