
LM324M/NOPB | |
|---|---|
DigiKey Part Number | LM324MNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM324M/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM324M/NOPB Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 40 mA |
Series | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 32 V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TJ) |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 45 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM124DRG4 | Texas Instruments | 1,244 | 296-30210-1-ND | ¥8.27000 | Similar |
| LM2902DR | Texas Instruments | 96,370 | 296-14594-1-ND | ¥2.56000 | Similar |
| LM324ADR | Texas Instruments | 23,227 | 296-9540-1-ND | ¥2.56000 | Similar |
| LM324DR | Texas Instruments | 60,006 | 296-14597-1-ND | ¥2.50000 | Similar |
| LM324NSR | Texas Instruments | 4,306 | 296-26097-1-ND | ¥5.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.90000 | ¥12.90 |
| 10 | ¥9.45200 | ¥94.52 |
| 55 | ¥7.98709 | ¥439.29 |
| 110 | ¥7.56455 | ¥832.10 |
| 275 | ¥7.11891 | ¥1,957.70 |
| 550 | ¥6.85036 | ¥3,767.70 |
| 1,045 | ¥6.64405 | ¥6,943.03 |
| 2,530 | ¥6.41451 | ¥16,228.71 |
| 5,005 | ¥6.27248 | ¥31,393.76 |







