
LM324DR | |
|---|---|
DigiKey Part Number | 296-14597-2-ND - Tape & Reel (TR) 296-14597-1-ND - Cut Tape (CT) 296-14597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324DR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM324DR Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.50000 | ¥2.50 |
| 10 | ¥1.72700 | ¥17.27 |
| 25 | ¥1.52800 | ¥38.20 |
| 100 | ¥1.31060 | ¥131.06 |
| 250 | ¥1.20732 | ¥301.83 |
| 500 | ¥1.14490 | ¥572.45 |
| 1,000 | ¥1.09354 | ¥1,093.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.03922 | ¥2,598.05 |
| 5,000 | ¥1.00648 | ¥5,032.40 |
| 7,500 | ¥0.99008 | ¥7,425.60 |
| 12,500 | ¥0.97192 | ¥12,149.00 |
| 17,500 | ¥0.96130 | ¥16,822.75 |
| 25,000 | ¥0.95109 | ¥23,777.25 |










