Standard (General Purpose) Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324NSR

DigiKey Part Number
296-26097-2-ND - Tape & Reel (TR)
296-26097-1-ND - Cut Tape (CT)
296-26097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM324NSR
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LM324NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x4 Channels)
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
14-SOIC (0.209", 5.30mm Width)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
14-SO
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,306
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥3.06800¥30.68
25¥2.74240¥68.56
100¥2.38510¥238.51
250¥2.21404¥553.51
500¥2.11100¥1,055.50
1,000¥2.02607¥2,026.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.11775¥4,235.50
4,000¥2.05551¥8,222.04
6,000¥2.02436¥12,146.16
10,000¥1.98982¥19,898.20
14,000¥1.96963¥27,574.82
20,000¥1.95023¥39,004.60
Manufacturers Standard Package

Other Suppliers on DigiKey

2,595In Stock
Ships from Rochester Electronics, LLC