
LM2902VDR2G | |
|---|---|
DigiKey Part Number | LM2902VDR2GOSTR-ND - Tape & Reel (TR) LM2902VDR2GOSCT-ND - Cut Tape (CT) LM2902VDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902VDR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2902VDR2G Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 32 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 90 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.29900 | ¥22.99 |
| 25 | ¥2.04440 | ¥51.11 |
| 100 | ¥1.76650 | ¥176.65 |
| 250 | ¥1.63448 | ¥408.62 |
| 500 | ¥1.55476 | ¥777.38 |
| 1,000 | ¥1.48901 | ¥1,489.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.37834 | ¥3,445.85 |
| 5,000 | ¥1.33775 | ¥6,688.75 |

