LM317LMX/NOPB | ||
---|---|---|
DigiKey Part Number | LM317LMX/NOPBTR-ND - Tape & Reel (TR) LM317LMX/NOPBCT-ND - Cut Tape (CT) LM317LMX/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM317LMX/NOPB | |
Description | IC REG LIN POS ADJ 100MA 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LM317LMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.31300 | ¥63.13 |
25 | ¥5.98960 | ¥149.74 |
100 | ¥4.91990 | ¥491.99 |
250 | ¥4.59920 | ¥1,149.80 |
500 | ¥4.06444 | ¥2,032.22 |
1,000 | ¥3.20879 | ¥3,208.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.99487 | ¥7,487.18 |
5,000 | ¥2.84513 | ¥14,225.65 |
12,500 | ¥2.73817 | ¥34,227.12 |
25,000 | ¥2.65260 | ¥66,315.00 |