LM317LCLPR | ||
---|---|---|
DigiKey Part Number | 296-LM317LCLPRTR-ND - Tape & Reel (TR) 296-LM317LCLPRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | LM317LCLPR | |
Description | IC REG LIN POS ADJ 100MA TO92-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM317LCLPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.62500 | ¥66.25 |
25 | ¥6.21960 | ¥155.49 |
100 | ¥5.07670 | ¥507.67 |
250 | ¥4.71544 | ¥1,178.86 |
500 | ¥4.01306 | ¥2,006.53 |
1,000 | ¥3.21043 | ¥3,210.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.90948 | ¥5,818.96 |
6,000 | ¥2.70881 | ¥16,252.86 |
10,000 | ¥2.60849 | ¥26,084.90 |