LM2936QMPX-3.3/NOPB | |
---|---|
DigiKey Part Number | 296-LM2936QMPX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LM2936QMPX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LM2936QMPX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936QMPX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA SOT223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936QMPX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.87600 | ¥148.76 |
25 | ¥14.03560 | ¥350.89 |
100 | ¥11.95690 | ¥1,195.69 |
250 | ¥11.22716 | ¥2,806.79 |
500 | ¥9.82394 | ¥4,911.97 |
1,000 | ¥8.13985 | ¥8,139.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.57846 | ¥15,156.92 |
6,000 | ¥7.29777 | ¥43,786.62 |
10,000 | ¥7.01708 | ¥70,170.80 |