Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2936MP-3.3/NOPB

DigiKey Part Number
LM2936MP-3.3/NOPBTR-ND - Tape & Reel (TR)
LM2936MP-3.3/NOPBCT-ND - Cut Tape (CT)
LM2936MP-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2936MP-3.3/NOPB
Description
IC REG LIN 3.3V 50MA SOT-223-4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM2936MP-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
15 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2.5 mA
Part Status
Active
PSRR
60dB (120Hz)
Output Configuration
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
40V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-223-4
Voltage Dropout (Max)
0.4V @ 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV4264-2CST33T3Gonsemi5,704NCV4264-2CST33T3GOSCT-ND¥9.92000Direct
NCV4274AST33T3Gonsemi10,630NCV4274AST33T3GOSCT-ND¥12.07000Similar
NCV8664CST33T3Gonsemi964NCV8664CST33T3GOSCT-ND¥12.07000Similar
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.60000¥19.60
10¥14.54700¥145.47
25¥13.27480¥331.87
100¥11.87900¥1,187.90
250¥11.21344¥2,803.36
500¥10.89424¥5,447.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥10.48214¥10,482.14
2,000¥10.21039¥20,420.78
3,000¥10.07432¥30,222.96
5,000¥9.92352¥49,617.60
7,000¥9.83535¥68,847.45
Manufacturers Standard Package