


NCV4264-2CST33T3G | |
|---|---|
DigiKey Part Number | NCV4264-2CST33T3GOSTR-ND - Tape & Reel (TR) NCV4264-2CST33T3GOSCT-ND - Cut Tape (CT) NCV4264-2CST33T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4264-2CST33T3G |
Description | IC REG LINEAR 3.3V 100MA SOT-223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV4264-2CST33T3G Models |
Category | Current - Supply (Max) 70 µA |
Mfr | PSRR 67dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223 (TO-261) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 55 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥7.19500 | ¥71.95 |
| 25 | ¥6.51000 | ¥162.75 |
| 100 | ¥5.75180 | ¥575.18 |
| 250 | ¥5.39072 | ¥1,347.68 |
| 500 | ¥5.17304 | ¥2,586.52 |
| 1,000 | ¥5.06628 | ¥5,066.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.58741 | ¥18,349.64 |
| 8,000 | ¥4.49043 | ¥35,923.44 |



