Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5233-3.3YS

DigiKey Part Number
576-4075-ND
Manufacturer
Manufacturer Product Number
MIC5233-3.3YS
Description
IC REG LIN 3.3V 100MA SOT-223-3
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MIC5233-3.3YS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
30 µA
Packaging
Tube
Current - Supply (Max)
2 mA
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
36V
Supplier Device Package
SOT-223-3
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
0.45V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,959
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.02000¥8.02
25¥6.61600¥165.40
100¥6.03710¥603.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.