


MIC5200-3.3YS-TR | |
|---|---|
DigiKey Part Number | MIC5200-3.3YS-TR-ND - Tape & Reel (TR) MIC5200-3.3YS-CT-ND - Cut Tape (CT) MIC5200-3.3YS-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5200-3.3YS-TR |
Description | IC REG LIN 3.3V 100MA SOT-223-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5200-3.3YS-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 26V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.35V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1121CST-3.3#PBF | Analog Devices Inc. | 756 | 505-LT1121CST-3.3#PBF-ND | ¥59.71000 | Similar |
| LT1121CST-3.3#TRPBF | Analog Devices Inc. | 1,870 | LT1121CST-3.3#TRPBFCT-ND | ¥59.71000 | Similar |
| LT1121IST-3.3#PBF | Analog Devices Inc. | 5,422 | LT1121IST-3.3#PBF-ND | ¥70.71000 | Similar |
| LT1121IST-3.3#TRPBF | Analog Devices Inc. | 4,018 | LT1121IST-3.3#TRPBFCT-ND | ¥70.71000 | Similar |
| LT1521CST-3.3#PBF | Analog Devices Inc. | 1,461 | LT1521CST-3.3#PBF-ND | ¥55.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 25 | ¥9.51040 | ¥237.76 |
| 100 | ¥8.68320 | ¥868.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.68327 | ¥21,708.17 |


