


LP2950ACDT-3.3RG | |
|---|---|
DigiKey Part Number | LP2950ACDT-3.3RGOSTR-ND - Tape & Reel (TR) LP2950ACDT-3.3RGOSCT-ND - Cut Tape (CT) LP2950ACDT-3.3RGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2950ACDT-3.3RG |
Description | IC REG LINEAR 3.3V 100MA DPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LP2950ACDT-3.3RG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 30V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF33ABDT-TR | STMicroelectronics | 18,358 | 497-5225-1-ND | ¥11.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.88700 | ¥38.87 |
| 25 | ¥3.48320 | ¥87.08 |
| 100 | ¥3.04170 | ¥304.17 |
| 250 | ¥2.83132 | ¥707.83 |
| 500 | ¥2.70446 | ¥1,352.23 |
| 1,000 | ¥2.60009 | ¥2,600.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.41735 | ¥6,043.38 |
| 5,000 | ¥2.35286 | ¥11,764.30 |








