Comparator Standard (General Purpose) Open-Collector 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM239PWR

DigiKey Part Number
296-15084-2-ND - Tape & Reel (TR)
296-15084-1-ND - Cut Tape (CT)
296-15084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM239PWR
Description
IC COMPARATOR 4 DIFF 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM239PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2mA
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Type
Standard (General Purpose)
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Mounting Type
Surface Mount
Output Type
Open-Collector
Supplier Device Package
14-TSSOP
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Base Product Number
Voltage - Input Offset (Max)
5mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM239DTBR2Gonsemi2,686LM239DTBR2GOSCT-ND¥3.97000Similar
LM239PTSTMicroelectronics40,156497-4044-1-ND¥5.46000Similar
LM2901AT14-13Diodes Incorporated7,24031-LM2901AT14-13CT-ND¥2.73000Similar
LM2901YPTSTMicroelectronics4,677497-10212-1-ND¥3.64000Similar
LM339APTSTMicroelectronics7,108497-8346-1-ND¥2.65000Similar
In-Stock: 2,392
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.04300¥20.43
25¥1.81600¥45.40
100¥1.56470¥156.47
250¥1.44560¥361.40
500¥1.37364¥686.82
1,000¥1.31443¥1,314.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.26573¥2,531.46
4,000¥1.22561¥4,902.44
6,000¥1.20553¥7,233.18
10,000¥1.18328¥11,832.80
14,000¥1.17027¥16,383.78
20,000¥1.15776¥23,155.20
Manufacturers Standard Package