
LM339APT | |
|---|---|
DigiKey Part Number | 497-8346-2-ND - Tape & Reel (TR) 497-8346-1-ND - Cut Tape (CT) 497-8346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339APT |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM339APT Models |
Category | Current - Input Bias (Max) 0.1µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.05100 | ¥20.51 |
| 25 | ¥1.81920 | ¥45.48 |
| 100 | ¥1.56880 | ¥156.88 |
| 250 | ¥1.44952 | ¥362.38 |
| 500 | ¥1.37758 | ¥688.79 |
| 1,000 | ¥1.31820 | ¥1,318.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.25554 | ¥3,138.85 |
| 5,000 | ¥1.21779 | ¥6,088.95 |
| 7,500 | ¥1.19887 | ¥8,991.53 |
| 12,500 | ¥1.17792 | ¥14,724.00 |
| 17,500 | ¥1.16567 | ¥20,399.22 |
| 25,000 | ¥1.15390 | ¥28,847.50 |











