Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223 (TO-261)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8664CST33T3G

DigiKey Part Number
NCV8664CST33T3GOSTR-ND - Tape & Reel (TR)
NCV8664CST33T3GOSCT-ND - Cut Tape (CT)
NCV8664CST33T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8664CST33T3G
Description
IC REG LINEAR 3.3V 150MA SOT-223
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCV8664CST33T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
30 µA
Mfr
PSRR
67dB (100Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
45V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-223 (TO-261)
Current - Output
Base Product Number
Current - Quiescent (Iq)
29 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 964
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥8.82400¥88.24
25¥7.99880¥199.97
100¥7.09570¥709.57
250¥6.66428¥1,666.07
500¥6.40446¥3,202.23
1,000¥6.32655¥6,326.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥5.69852¥22,794.08
8,000¥5.58274¥44,661.92
Manufacturers Standard Package