LM2936QHBMAX5.0/NOPB | |
---|---|
DigiKey Part Number | 296-49697-2-ND - Tape & Reel (TR) 296-49697-1-ND - Cut Tape (CT) 296-49697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936QHBMAX5.0/NOPB |
Description | IC REG LINEAR 5V 50MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2936QHBMAX5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥17.40500 | ¥174.05 |
25 | ¥16.41960 | ¥410.49 |
100 | ¥13.98800 | ¥1,398.80 |
250 | ¥13.13448 | ¥3,283.62 |
500 | ¥11.49268 | ¥5,746.34 |
1,000 | ¥9.52247 | ¥9,522.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.86578 | ¥22,164.45 |
5,000 | ¥8.53742 | ¥42,687.10 |