LM2907M/NOPB | ||
---|---|---|
DigiKey Part Number | LM2907M/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LM2907M/NOPB | |
Description | IC F/V CONV 10KHZ 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Frequency to Voltage Converter IC 10 kHz ±0.3% 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2907M/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Frequency to Voltage | |
Frequency - Max | 10 kHz | |
Full Scale | - | |
Linearity | ±0.3% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.97000 | ¥20.97 |
10 | ¥18.82100 | ¥188.21 |
55 | ¥17.75709 | ¥976.64 |
110 | ¥15.12891 | ¥1,664.18 |
275 | ¥14.20535 | ¥3,906.47 |
550 | ¥12.42964 | ¥6,836.30 |
1,045 | ¥10.29883 | ¥10,762.28 |
2,530 | ¥9.58855 | ¥24,259.03 |
5,005 | ¥9.23342 | ¥46,213.27 |