
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM2903AVQDRG4Q1 | |
---|---|
DigiKey Part Number | 296-31660-2-ND - Tape & Reel (TR) 296-31660-1-ND - Cut Tape (CT) 296-31660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903AVQDRG4Q1 |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903AVQDRG4Q1 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
In-Stock: 889
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.04000 | ¥5.04 |
10 | ¥3.55600 | ¥35.56 |
25 | ¥3.18880 | ¥79.72 |
100 | ¥2.78280 | ¥278.28 |
250 | ¥2.58844 | ¥647.11 |
500 | ¥2.47118 | ¥1,235.59 |
1,000 | ¥2.37492 | ¥2,374.92 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.27320 | ¥5,683.00 |
5,000 | ¥2.21190 | ¥11,059.50 |
7,500 | ¥2.18121 | ¥16,359.08 |
12,500 | ¥2.14720 | ¥26,840.00 |
17,500 | ¥2.12731 | ¥37,227.93 |
25,000 | ¥2.10820 | ¥52,705.00 |
You May Also Be Interested InSee All
15 Items