



EE2-12NU | |
|---|---|
DigiKey Part Number | 399-11033-5-ND |
Manufacturer | |
Manufacturer Product Number | EE2-12NU |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-12NU Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 2 A | Approval Agency CSA, TUV, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.50000 | ¥20.50 |
| 10 | ¥18.29100 | ¥182.91 |
| 35 | ¥17.17143 | ¥601.00 |
| 70 | ¥16.58457 | ¥1,160.92 |
| 105 | ¥16.24981 | ¥1,706.23 |
| 280 | ¥15.46700 | ¥4,330.76 |
| 525 | ¥14.98486 | ¥7,867.05 |
| 1,015 | ¥14.49505 | ¥14,712.48 |
| 5,005 | ¥13.37376 | ¥66,935.67 |









