LM2677S-ADJ/NOPB | ||
---|---|---|
DigiKey Part Number | LM2677S-ADJ/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LM2677S-ADJ/NOPB | |
Description | IC REG BUCK ADJ 5A DDPAK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2677S-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.61000 | ¥58.61 |
10 | ¥52.94200 | ¥529.42 |
45 | ¥50.48200 | ¥2,271.69 |
135 | ¥43.83363 | ¥5,917.54 |
270 | ¥41.86341 | ¥11,303.12 |
540 | ¥38.16967 | ¥20,611.62 |
1,035 | ¥33.24452 | ¥34,408.08 |
2,520 | ¥32.01326 | ¥80,673.42 |