LM2595S-5.0/NOPB | ||
---|---|---|
DigiKey Part Number | LM2595S-5.0/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LM2595S-5.0/NOPB | |
Description | IC REG BUCK 5V 1A DDPAK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2595S-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.38000 | ¥46.38 |
10 | ¥41.67900 | ¥416.79 |
45 | ¥39.40111 | ¥1,773.05 |
135 | ¥34.14726 | ¥4,609.88 |
270 | ¥32.39622 | ¥8,746.98 |
540 | ¥29.06915 | ¥15,697.34 |
1,035 | ¥24.51613 | ¥25,374.19 |
2,520 | ¥23.29031 | ¥58,691.58 |