DRV8821DCA | |
---|---|
DigiKey Part Number | 296-25167-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8821DCA |
Description | IC MTR DRV BIPOLR 8-32V 48HTSSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8821DCA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 8V ~ 32V | |
Voltage - Load | 8V ~ 32V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.07000 | ¥51.07 |
10 | ¥45.84400 | ¥458.44 |
40 | ¥43.34000 | ¥1,733.60 |
120 | ¥37.56158 | ¥4,507.39 |
280 | ¥35.63525 | ¥9,977.87 |