LM2592HVSX-3.3/NOPB | ||
---|---|---|
DigiKey Part Number | LM2592HVSX-3.3/NOPBTR-ND - Tape & Reel (TR) LM2592HVSX-3.3/NOPBCT-ND - Cut Tape (CT) LM2592HVSX-3.3/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM2592HVSX-3.3/NOPB | |
Description | IC REG BUCK 3.3V 2A DDPAK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2592HVSX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.13000 | ¥52.13 |
10 | ¥47.06400 | ¥470.64 |
25 | ¥44.87240 | ¥1,121.81 |
100 | ¥38.96320 | ¥3,896.32 |
250 | ¥37.21200 | ¥9,303.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥33.92858 | ¥16,964.29 |
1,000 | ¥29.55070 | ¥29,550.70 |
2,500 | ¥28.45622 | ¥71,140.55 |