LM2591HVS-ADJ/NOPB | ||
---|---|---|
DigiKey Part Number | LM2591HVS-ADJ/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LM2591HVS-ADJ/NOPB | |
Description | IC REG BUCK ADJ 1A DDPAK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2591HVS-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.13000 | ¥52.13 |
10 | ¥47.06400 | ¥470.64 |
45 | ¥44.87422 | ¥2,019.34 |
135 | ¥38.96341 | ¥5,260.06 |
270 | ¥37.21207 | ¥10,047.26 |
540 | ¥33.92863 | ¥18,321.46 |
1,035 | ¥29.55071 | ¥30,584.98 |
2,520 | ¥28.45624 | ¥71,709.72 |