Boost, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 3A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 3A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA

LM2577SX-ADJ/NOPB

DigiKey Part Number
LM2577SX-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM2577SX-ADJ/NOPBCT-ND - Cut Tape (CT)
LM2577SX-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2577SX-ADJ/NOPB
Description
IC REG BST FLYBACK ADJ 3A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 3A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2577SX-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
60V (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
52kHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-263 (DDPAK-5)
Voltage - Input (Min)
3.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,480
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.99000¥77.99
10¥60.62700¥606.27
25¥56.30200¥1,407.55
100¥51.54440¥5,154.44
250¥50.59980¥12,649.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥47.91008¥23,955.04
1,000¥46.78494¥46,784.94
1,500¥46.22167¥69,332.51
Manufacturers Standard Package