LM25088MH-1/NOPB | |
---|---|
DigiKey Part Number | LM25088MH-1/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM25088MH-1/NOPB |
Description | IC REG CTRLR BUCK 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25088MH-1/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V | |
Frequency - Switching | 50kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.93000 | ¥31.93 |
10 | ¥28.65100 | ¥286.51 |
92 | ¥23.47609 | ¥2,159.80 |
276 | ¥22.27261 | ¥6,147.24 |
552 | ¥19.98500 | ¥11,031.72 |
1,012 | ¥16.85488 | ¥17,057.14 |
2,576 | ¥16.01208 | ¥41,247.12 |
5,060 | ¥15.41015 | ¥77,975.36 |