Direct
Similar

LM20BIM7X/NOPB | |
|---|---|
DigiKey Part Number | LM20BIM7X/NOPBTR-ND - Tape & Reel (TR) LM20BIM7X/NOPBCT-ND - Cut Tape (CT) LM20BIM7X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20BIM7X/NOPB |
Description | SENSOR ANALOG -55C-130C SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM20BIM7X/NOPB Models |
Category | Features Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1.5°C (±2.5°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 25°C ~ 30°C (-55°C ~ 130°C) |
Part Status Active | Operating Temperature -55°C ~ 130°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 130°C | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Analog Voltage | Supplier Device Package SC-70-5 |
Voltage - Supply 2.4V ~ 5.5V | Base Product Number |
Resolution 11.77mV/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM20BIM7/NOPB | Texas Instruments | 0 | LM20BIM7/NOPBCT-ND | ¥13.65000 | Direct |
| STLM20W87F | STMicroelectronics | 0 | 497-5970-1-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.52000 | ¥7.52 |
| 5 | ¥6.62600 | ¥33.13 |
| 10 | ¥6.27600 | ¥62.76 |
| 25 | ¥5.86960 | ¥146.74 |
| 50 | ¥5.59380 | ¥279.69 |
| 100 | ¥5.34040 | ¥534.04 |
| 500 | ¥4.83204 | ¥2,416.02 |
| 1,000 | ¥4.64295 | ¥4,642.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.37505 | ¥13,125.15 |
| 6,000 | ¥4.22410 | ¥25,344.60 |
| 9,000 | ¥4.14169 | ¥37,275.21 |
| 15,000 | ¥4.04361 | ¥60,654.15 |
| 21,000 | ¥3.98237 | ¥83,629.77 |












