LM1117DTX-ADJ/NOPB | ||
---|---|---|
DigiKey Part Number | LM1117DTX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM1117DTX-ADJ/NOPBCT-ND - Cut Tape (CT) LM1117DTX-ADJ/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM1117DTX-ADJ/NOPB | |
Description | IC REG LIN POS ADJ 800MA TO252-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-252-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM1117DTX-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.53400 | ¥115.34 |
25 | ¥10.88240 | ¥272.06 |
100 | ¥9.27160 | ¥927.16 |
250 | ¥8.70584 | ¥2,176.46 |
500 | ¥7.61778 | ¥3,808.89 |
1,000 | ¥6.31184 | ¥6,311.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.87655 | ¥14,691.38 |
5,000 | ¥5.65890 | ¥28,294.50 |
12,500 | ¥5.44126 | ¥68,015.75 |