
ISOW7742FQDFMRQ1 | |
|---|---|
DigiKey Part Number | 296-ISOW7742FQDFMRQ1TR-ND - Tape & Reel (TR) 296-ISOW7742FQDFMRQ1CT-ND - Cut Tape (CT) 296-ISOW7742FQDFMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOW7742FQDFMRQ1 |
Description | DGTL ISOLTR 5KV 4CH GP 20-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 15.7ns, 15.7ns |
Series | Pulse Width Distortion (Max) 5ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 2.5ns, 2.4ns |
Part Status Active | Voltage - Supply 2.97V ~ 3.63V, 4.5V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 20-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 85kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISOW7742DFMR | Texas Instruments | 1,232 | 296-ISOW7742DFMRCT-ND | ¥88.49000 | Parametric Equivalent |
| ISOW7742FDFMR | Texas Instruments | 808 | 296-ISOW7742FDFMRCT-ND | ¥73.27000 | Parametric Equivalent |
| ISOW7742QDFMRQ1 | Texas Instruments | 805 | 296-ISOW7742QDFMRQ1CT-ND | ¥101.89000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.59000 | ¥85.59 |
| 10 | ¥66.80500 | ¥668.05 |
| 25 | ¥62.10120 | ¥1,552.53 |
| 100 | ¥56.93560 | ¥5,693.56 |
| 250 | ¥56.11656 | ¥14,029.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 850 | ¥52.03132 | ¥44,226.62 |











